TransFeed™ Varistors
KYOCERA AVX's TransFeed varistors offer multilayer ceramic TVS protection and EMI attenuation in a single chip
KYOCERA AVX’s TransFeed varistors provide a unique combination of multilayer ceramic construction in a feedthrough configuration that gives the circuit designer a component that responds to transient events faster. The varistors also provide significant EMI attenuation.
The TransFeed product is an ideal choice when designers are concerned with both transient-voltage protection and EMI attenuation. This is either due to the electrical performance of their circuits or due to required compliance to specific EMC regulations.
| Features | ||
|
|
| Applications | ||
|
|
TransFeed Varistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | V2F126C600Y2EDP | VARISTOR 34.5V 80A 0805 | 884 - Immediate | $0.90 | View Details |
![]() | ![]() | V2AF126C600Y2EDP | VARISTOR 34.5V 80A 0805 | 0 - Immediate | $0.97 | View Details |
![]() | ![]() | V2F105C150Y1FDP | TVS DEVICE TVS FEEDTHRU 18V 0805 | 28365 - Immediate | $0.99 | View Details |
![]() | ![]() | V2F114A300Y2EDP | TVS DEVICE TVS FEEDTHRU 32V 0805 | 28880 - Immediate | $0.80 | View Details |
![]() | ![]() | V2F114C300Y1FDP | TVS DEVICE TVS FEEDTHRU 32V 0805 | 10427 - Immediate 2000 - Factory Stock | $0.99 | View Details |
![]() | ![]() | V2F118A400Y2EDP | TVS DEVICE TVS FEEDTHRU 42V 0805 | 0 - Immediate | $0.80 | View Details |
![]() | ![]() | V2F118C400Y1FDP | TVS DEVICE TVS FEEDTHRU 42V 0805 | 1400 - Immediate 1000 - Factory Stock | $0.99 | View Details |
![]() | ![]() | V2F105A150Y2EDP | TVS DEVICE TVS FEEDTHRU 18V 0805 | 14511 - Immediate | $0.74 | View Details |
![]() | ![]() | V2AF105A150Y2EDP | VARISTOR 8.5V 30A 0805 | 93 - Immediate | $0.43 | View Details |
![]() | ![]() | V2AF109A200Y2EDP | VARISTOR 12.7V 30A 0805 | 0 - Immediate | $0.88 | View Details |
![]() | ![]() | V2AF109C200Y1FDP | VARISTOR 12.7V 120A 0805 | 0 - Immediate | $0.48 | View Details |
![]() | ![]() | V2AF114A300Y2EDP | VARISTOR 18.5V 30A 0805 | 0 - Immediate | $0.48 | View Details |
![]() | ![]() | V2AF118C400Y1FDP | VARISTOR 25.5V 120A 0805 | 1856 - Immediate | $0.46 | View Details |